
75LN34704000K | |
|---|---|
DigiKey Part Number | 2266-75LN34704000K-ND |
Manufacturer | |
Manufacturer Product Number | 75LN34704000K |
Description | 0 47 U 250V |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
EDA/CAD Models | 75LN34704000K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R25,35960 | R1 267,98 |
| 300 | R17,99710 | R5 399,13 |

