
VR25000001005JA500 | |
|---|---|
DigiKey Part Number | 56-VR25000001005JA500CT-ND - Cut Tape (CT) 56-VR25000001005JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000001005JA500 |
Description | VR25 5% A5 10M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,90700 | R29,07 |
| 25 | R2,44680 | R61,17 |
| 50 | R2,16440 | R108,22 |
| 100 | R1,92240 | R192,24 |
| 250 | R1,65552 | R413,88 |
| 500 | R1,48816 | R744,08 |
| 1 000 | R1,34634 | R1 346,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,09334 | R5 466,70 |
| 10 000 | R1,01061 | R10 106,10 |
| 15 000 | R0,96812 | R14 521,80 |
| 25 000 | R0,92006 | R23 001,50 |
| 35 000 | R0,89142 | R31 199,70 |
| 50 000 | R0,86343 | R43 171,50 |





