
VR25000001005JA100 | |
|---|---|
DigiKey Part Number | BC4869CT-ND - Cut Tape (CT) BC4869TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000001005JA100 |
Description | RES 10M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,73000 | R37,30 |
| 25 | R3,15240 | R78,81 |
| 50 | R2,78940 | R139,47 |
| 100 | R2,48200 | R248,20 |
| 250 | R2,14420 | R536,05 |
| 500 | R1,93246 | R966,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,75266 | R1 752,66 |
| 2 000 | R1,59974 | R3 199,48 |
| 3 000 | R1,52115 | R4 563,45 |
| 5 000 | R1,43224 | R7 161,20 |
| 7 000 | R1,37927 | R9 654,89 |
| 10 000 | R1,32750 | R13 275,00 |

