10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR2500001005JA100

DigiKey Part Number
BC4429CT-ND - Cut Tape (CT)
BC4429TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HVR2500001005JA100
Description
RES 10M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 155
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,87000R4,87
10R3,05800R30,58
25R2,58120R64,53
50R2,28200R114,10
100R2,02660R202,66
250R1,74628R436,57
500R1,57084R785,42
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R1,42179R1 421,79
2 000R1,29509R2 590,18
3 000R1,22988R3 689,64
5 000R1,15618R5 780,90
7 000R1,11226R7 785,82
10 000R1,06932R10 693,20
Manufacturers Standard Package