TLP281(GB-TP,F) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Isocom Components 2004 LTD
In Stock: 8 199
Unit Price: R10,08000
Datasheet

Similar


onsemi
In Stock: 2 928
Unit Price: R11,93000
Datasheet

Similar


onsemi
In Stock: 3 719
Unit Price: R11,93000
Datasheet

Similar


onsemi
In Stock: 757
Unit Price: R11,59000
Datasheet

Similar


onsemi
In Stock: 37 168
Unit Price: R11,43000
Datasheet

Similar


onsemi
In Stock: 2 603
Unit Price: R11,93000
Datasheet

Similar


onsemi
In Stock: 4 271
Unit Price: R10,92000
Datasheet

Similar


onsemi
In Stock: 46 065
Unit Price: R12,77000
Datasheet

Similar


onsemi
In Stock: 2 020
Unit Price: R11,26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R12,05180
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP281(GB-TP,F)

DigiKey Part Number
TLP281(GB-TPF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP281(GB-TP,F)
Description
OPTOISOLTR 2.5KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes