
IS281GB | |
|---|---|
DigiKey Part Number | IS281GBTR-ND - Tape & Reel (TR) IS281GBCT-ND - Cut Tape (CT) IS281GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS281GB |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |
| 10 | R5,84800 | R58,48 |
| 100 | R4,19930 | R419,93 |
| 500 | R3,45558 | R1 727,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,21108 | R3 211,08 |
| 2 000 | R3,00305 | R6 006,10 |
| 3 000 | R2,89617 | R8 688,51 |
| 5 000 | R2,77538 | R13 876,90 |
| 7 000 | R2,70345 | R18 924,15 |
| 10 000 | R2,63325 | R26 332,50 |
| 25 000 | R2,47818 | R61 954,50 |
| 50 000 | R2,38161 | R119 080,50 |











