
CGA4J1X7S1C106K125AC | |
|---|---|
DigiKey Part Number | 445-16110-2-ND - Tape & Reel (TR) 445-16110-1-ND - Cut Tape (CT) 445-16110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7S1C106K125AC |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7S1C106K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R4,65500 | R46,55 |
| 50 | R3,46160 | R173,08 |
| 100 | R3,09360 | R309,36 |
| 500 | R2,47590 | R1 237,95 |
| 1 000 | R2,28518 | R2 285,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,06731 | R4 134,62 |
| 4 000 | R1,94187 | R7 767,48 |
| 6 000 | R1,87902 | R11 274,12 |
| 10 000 | R1,80940 | R18 094,00 |
| 14 000 | R1,76872 | R24 762,08 |
| 20 000 | R1,72957 | R34 591,40 |

