
GCM21BC71C106KE36L | |
|---|---|
DigiKey Part Number | 490-GCM21BC71C106KE36LTR-ND - Tape & Reel (TR) 490-GCM21BC71C106KE36LCT-ND - Cut Tape (CT) 490-GCM21BC71C106KE36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC71C106KE36L |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC71C106KE36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,10000 | R41,00 |
| 50 | R3,03480 | R151,74 |
| 100 | R2,71050 | R271,05 |
| 500 | R2,15898 | R1 079,49 |
| 1 000 | R1,98909 | R1 989,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,76655 | R5 299,65 |
| 6 000 | R1,68205 | R10 092,30 |
| 9 000 | R1,65734 | R14 916,06 |
| 15 000 | R1,57960 | R23 694,00 |
| 21 000 | R1,56584 | R32 882,64 |
| 30 000 | R1,50092 | R45 027,60 |
| 36 000 | R1,49875 | R53 955,00 |
| 72 000 | R1,46558 | R105 521,76 |
| 75 000 | R1,46281 | R109 710,75 |

