10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC71C106KE36K

DigiKey Part Number
490-GCM21BC71C106KE36KTR-ND - Tape & Reel (TR)
490-GCM21BC71C106KE36KCT-ND - Cut Tape (CT)
490-GCM21BC71C106KE36KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC71C106KE36K
Description
CAP CER 10UF 16V X7S 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC71C106KE36K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100 813
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,10000R41,00
50R3,03480R151,74
100R2,71050R271,05
500R2,15898R1 079,49
1 000R1,98909R1 989,09
2 500R1,80986R4 524,65
5 000R1,70184R8 509,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,58581R15 858,10
20 000R1,57058R31 411,60
30 000R1,53318R45 995,40
50 000R1,49174R74 587,00
70 000R1,46751R102 725,70
100 000R1,44419R144 419,00
Manufacturers Standard Package