10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7S1C106K125AC

DigiKey Part Number
445-16110-2-ND - Tape & Reel (TR)
445-16110-1-ND - Cut Tape (CT)
445-16110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7S1C106K125AC
Description
CAP CER 10UF 16V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7S1C106K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X7S1C106K125AETDK43 293445-173674-1-NDR8,34000Parametric Equivalent
CL21Y106KOQ4PNESamsung Electro-Mechanics71 2171276-CL21Y106KOQ4PNECT-NDR7,36000Direct
GCM21BC71C106KE36KMurata Electronics30 041490-GCM21BC71C106KE36KCT-NDR7,04000Parametric Equivalent
GCM21BC71C106KE36LMurata Electronics15 607490-GCM21BC71C106KE36LCT-NDR7,04000Parametric Equivalent
GRT21BC71C106KE13LMurata Electronics2 910490-GRT21BC71C106KE13LCT-NDR5,89000Parametric Equivalent
In-Stock: 201
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,53000R7,53
10R4,53200R45,32
50R3,37040R168,52
100R3,01210R301,21
500R2,41062R1 205,31
1 000R2,22493R2 224,93
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,01281R4 025,62
4 000R1,89068R7 562,72
6 000R1,82949R10 976,94
10 000R1,76170R17 617,00
14 000R1,72209R24 109,26
20 000R1,68397R33 679,40
Manufacturers Standard Package