Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASJ105SB5105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ105SB5105KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASJ105SB5105KFNA01 |
Description | MLCC, 1 UF, 10 %, X5R/B, -55 TO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10336 | R1 033,60 |
| 20 000 | R0,09011 | R1 802,20 |
| 30 000 | R0,08338 | R2 501,40 |
| 50 000 | R0,07584 | R3 792,00 |
| 70 000 | R0,07138 | R4 996,60 |
| 100 000 | R0,06705 | R6 705,00 |
| 250 000 | R0,05758 | R14 395,00 |
| 500 000 | R0,05175 | R25 875,00 |
| 1 000 000 | R0,04687 | R46 870,00 |











