1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ105SB5105KFNA01

DigiKey Part Number
587-MCASJ105SB5105KFNA01TR-ND - Tape & Reel (TR)
587-MCASJ105SB5105KFNA01CT-ND - Cut Tape (CT)
587-MCASJ105SB5105KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ105SB5105KFNA01
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ105SB5105KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 100
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,70600R7,06
50R0,48400R24,20
100R0,41510R41,51
500R0,29978R149,89
1 000R0,26433R264,33
2 500R0,22706R567,65
5 000R0,20464R1 023,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,18626R1 862,60
20 000R0,17114R3 422,80
30 000R0,16358R4 907,40
50 000R0,15520R7 760,00
70 000R0,15030R10 521,00
100 000R0,14559R14 559,00
Manufacturers Standard Package