MBASJ105SB5105KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3 100
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,16394
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,17429
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,16394
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,10336
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R1,68000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 202 681
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 99 090
Unit Price: R1,68000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 143
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 4 481
Unit Price: R1,68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 166 405
Unit Price: R1,68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 069 197
Unit Price: R1,68000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 89 140
Unit Price: R1,68000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20 730 790
Unit Price: R1,68000
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASJ105SB5105KFNA01

DigiKey Part Number
587-MBASJ105SB5105KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASJ105SB5105KFNA01
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASJ105SB5105KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,16394R1 639,40
Manufacturers Standard Package