
TSC240A1IPT | |
|---|---|
DigiKey Part Number | 497-TSC240A1IPTTR-ND - Tape & Reel (TR) 497-TSC240A1IPTCT-ND - Cut Tape (CT) 497-TSC240A1IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC240A1IPT |
Description | HIGH-SIDE AND LOW-SIDE BIDIRECTI |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 560 kHz | |
Current - Input Bias | 210 µA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,44000 | R33,44 |
| 10 | R24,71900 | R247,19 |
| 25 | R22,51720 | R562,93 |
| 100 | R20,09760 | R2 009,76 |
| 250 | R18,94348 | R4 735,87 |
| 500 | R18,24780 | R9 123,90 |
| 1 000 | R17,67546 | R17 675,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R16,81652 | R67 266,08 |
| 8 000 | R16,49737 | R131 978,96 |



