New Product
Current Sense Amplifier 1 Circuit Single-Ended 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC240A1IYPT

DigiKey Part Number
497-TSC240A1IYPTTR-ND - Tape & Reel (TR)
497-TSC240A1IYPTCT-ND - Cut Tape (CT)
497-TSC240A1IYPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC240A1IYPT
Description
HIGH-SIDE AND LOW-SIDE BIDIRECTI
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2V/µs
-3db Bandwidth
560 kHz
Current - Input Bias
210 µA
Voltage - Input Offset
12 µV
Current - Supply
1.9mA
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R39,49000R39,49
10R29,23900R292,39
25R26,69800R667,45
100R23,89700R2 389,70
250R22,56240R5 640,60
500R21,75782R10 878,91
1 000R21,09557R21 095,57
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R20,10212R80 408,48
8 000R19,73306R157 864,48
Manufacturers Standard Package