New Product
Current Sense Amplifier 1 Circuit Single-Ended 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC240A1IDT

DigiKey Part Number
497-TSC240A1IDTTR-ND - Tape & Reel (TR)
497-TSC240A1IDTCT-ND - Cut Tape (CT)
497-TSC240A1IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC240A1IDT
Description
HIGH-SIDE AND LOW-SIDE BIDIRECTI
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2V/µs
-3db Bandwidth
560 kHz
Current - Input Bias
210 µA
Voltage - Input Offset
12 µV
Current - Supply
1.9mA
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 457
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,44000R33,44
10R24,71900R247,19
25R22,51720R562,93
100R20,09760R2 009,76
250R18,94348R4 735,87
500R18,24780R9 123,90
1 000R17,67546R17 675,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R17,07112R42 677,80
5 000R16,70697R83 534,85
7 500R16,52458R123 934,35
Manufacturers Standard Package