RNCF0603DTC24K9 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 22
Unit Price: R4,20000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 64 610
Unit Price: R1,68000
Datasheet

Upgrade


Vishay
In Stock: 14 426
Unit Price: R1,85000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R0,60390
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R2,97269
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R1,60068
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R4,57338
Datasheet

Upgrade


Susumu
In Stock: 76 144
Unit Price: R1,68000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R0,42104
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,08673
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R11,43000
Datasheet

Upgrade


Susumu
In Stock: 33 091
Unit Price: R1,68000
Datasheet

Upgrade


YAGEO
In Stock: 51 462
Unit Price: R1,85000
Datasheet

Upgrade


YAGEO
In Stock: 7 389
Unit Price: R2,02000
Datasheet
24.9 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTC24K9

DigiKey Part Number
RNCF0603DTC24K9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DTC24K9
Description
RES SMD 24.9K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTC24K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,29851R1 492,55
Manufacturers Standard Package