24.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-2492-D-39C

DigiKey Part Number
RR08P24.9KDTR-ND - Tape & Reel (TR)
RR08P24.9KDCT-ND - Cut Tape (CT)
RR08P24.9KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-2492-D-39C
Description
RES SMD 24.9KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-2492-D-39C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 091
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,43700R4,37
25R0,41000R10,25
50R0,38980R19,49
100R0,36970R36,97
250R0,34212R85,53
500R0,32330R161,65
1 000R0,30566R305,66
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,29390R1 469,50
10 000R0,28009R2 800,90
15 000R0,27270R4 090,50
25 000R0,26408R6 602,00
35 000R0,25880R9 058,00
50 000R0,25355R12 677,50
Manufacturers Standard Package