
CPF0603B24K9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B24K9E1TR-ND - Tape & Reel (TR) 1712-CPF0603B24K9E1CT-ND - Cut Tape (CT) 1712-CPF0603B24K9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B24K9E1 |
Description | RES SMD 24.9KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B24K9E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R3,68000 | R36,80 |
| 25 | R3,41440 | R85,36 |
| 50 | R3,22300 | R161,15 |
| 100 | R3,04660 | R304,66 |
| 250 | R2,83180 | R707,95 |
| 500 | R2,68562 | R1 342,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,34181 | R2 341,81 |
| 2 000 | R2,23199 | R4 463,98 |
| 3 000 | R2,17321 | R6 519,63 |
| 5 000 | R2,10467 | R10 523,35 |
| 7 000 | R2,06276 | R14 439,32 |
| 10 000 | R2,02097 | R20 209,70 |

