Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL05X225MS5NSNC | |
|---|---|
DigiKey Part Number | 1276-1757-2-ND - Tape & Reel (TR) 1276-1757-1-ND - Cut Tape (CT) 1276-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05X225MS5NSNC |
Description | CAP CER 2.2UF 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05X225MS5NSNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,85700 | R28,57 |
| 50 | R2,07020 | R103,51 |
| 100 | R1,83000 | R183,00 |
| 500 | R1,42364 | R711,82 |
| 1 000 | R1,29845 | R1 298,45 |
| 2 500 | R1,16653 | R2 916,33 |
| 5 000 | R1,08705 | R5 435,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,02168 | R10 216,80 |
| 20 000 | R0,96788 | R19 357,60 |
| 30 000 | R0,94093 | R28 227,90 |
| 50 000 | R0,91106 | R45 553,00 |
| 70 000 | R0,89359 | R62 551,30 |
| 100 000 | R0,87680 | R87 680,00 |




