
C1005X6S0G225M050BC | |
|---|---|
DigiKey Part Number | 445-5004-2-ND - Tape & Reel (TR) 445-5004-1-ND - Cut Tape (CT) 445-5004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0G225M050BC |
Description | CAP CER 2.2UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0G225M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,93200 | R19,32 |
| 50 | R1,37460 | R68,73 |
| 100 | R1,20480 | R120,48 |
| 500 | R0,91784 | R458,92 |
| 1 000 | R0,82961 | R829,61 |
| 2 500 | R0,73655 | R1 841,38 |
| 5 000 | R0,68060 | R3 403,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,61644 | R6 164,40 |
| 20 000 | R0,57965 | R11 593,00 |
| 30 000 | R0,56122 | R16 836,60 |
| 50 000 | R0,54080 | R27 040,00 |
| 70 000 | R0,52887 | R37 020,90 |
| 100 000 | R0,51739 | R51 739,00 |

