Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM155C80E225ME15D | |
|---|---|
DigiKey Part Number | 490-GRM155C80E225ME15DTR-ND - Tape & Reel (TR) 490-GRM155C80E225ME15DCT-ND - Cut Tape (CT) 490-GRM155C80E225ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80E225ME15D |
Description | CAP CER 2.2UF 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80E225ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,47100 | R4,71 |
| 50 | R0,31600 | R15,80 |
| 100 | R0,26720 | R26,72 |
| 500 | R0,18888 | R94,44 |
| 1 000 | R0,16502 | R165,02 |
| 2 500 | R0,13974 | R349,35 |
| 5 000 | R0,12458 | R622,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10897 | R1 089,70 |
| 20 000 | R0,09906 | R1 981,20 |
| 30 000 | R0,09411 | R2 823,30 |
| 50 000 | R0,08862 | R4 431,00 |
| 70 000 | R0,08541 | R5 978,70 |
| 100 000 | R0,08233 | R8 233,00 |




