CL03B332KP3NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 205 217
Unit Price: R1,68000
Datasheet

Direct


KYOCERA AVX
In Stock: 35 380
Unit Price: R6,22000
Datasheet

Upgrade


YAGEO
In Stock: 33 649
Unit Price: R1,68000
Datasheet

Upgrade


Murata Electronics
In Stock: 12 118
Unit Price: R1,68000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: R0,03147
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,03704
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26 576
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40 880
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,06173
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: R1,68000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R1,26835
Datasheet
3300 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03B332KP3NNNC

DigiKey Part Number
1276-1353-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03B332KP3NNNC
Description
CAP CER 3300PF 10V X7R 0201
Customer Reference
Detailed Description
3300 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03B332KP3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.