3300 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R332K10NT

DigiKey Part Number
4713-GMC02X7R332K10NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R332K10NTCT-ND - Cut Tape (CT)
4713-GMC02X7R332K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R332K10NT
Description
CAP0201 X7R 3300PF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,28600R2,86
50R0,19160R9,58
100R0,16130R16,13
500R0,11192R55,96
1 000R0,09662R96,62
2 500R0,08066R201,65
5 000R0,07115R355,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,05943R891,45
30 000R0,05372R1 611,60
45 000R0,05086R2 288,70
75 000R0,04770R3 577,50
105 000R0,04585R4 814,25
150 000R0,04407R6 610,50
180 000R0,04323R7 781,40
360 000R0,04040R14 544,00
375 000R0,04025R15 093,75
Manufacturers Standard Package