3300 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71A332KH

DigiKey Part Number
478-KGM03AR71A332KHTR-ND - Tape & Reel (TR)
478-KGM03AR71A332KHCT-ND - Cut Tape (CT)
478-KGM03AR71A332KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71A332KH
Description
CAP CER 3300PF 10V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71A332KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 380
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,22000R6,22
10R3,73000R37,30
50R2,74240R137,12
100R2,43990R243,99
500R1,92978R964,89
1 000R1,77232R1 772,32
2 500R1,60626R4 015,65
5 000R1,50631R7 531,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R1,38281R20 742,15
30 000R1,32236R39 670,80
45 000R1,29209R58 144,05
75 000R1,25852R94 389,00
105 000R1,23889R130 083,45
Manufacturers Standard Package