BZX84C4V7LYFHT116 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 666
Unit Price: R3,02000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 584
Unit Price: R3,36000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5 845
Unit Price: R4,71000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R2,56816
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R2,69000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R2,18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R2,18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,65155
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,62640
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 253
Unit Price: R2,86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 960
Unit Price: R3,19000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15 385
Unit Price: R6,05000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,07868
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13 725
Unit Price: R5,71000
Datasheet
Zener Diode 4.7 V 250 mW ±6.38% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7LYFHT116

DigiKey Part Number
846-BZX84C4V7LYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C4V7LYFHT116CT-ND - Cut Tape (CT)
846-BZX84C4V7LYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7LYFHT116
Description
DIODE ZENER 4.7V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±6.38% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,22333R3 669,99
6 000R1,07546R6 452,76
9 000R0,87381R7 864,29
15 000R0,80670R12 100,50
21 000R0,75618R15 879,78
Manufacturers Standard Package