
BZX84C4V7LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C4V7LYT116TR-ND - Tape & Reel (TR) 846-BZX84C4V7LYT116CT-ND - Cut Tape (CT) 846-BZX84C4V7LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7LYT116 |
Description | DIODE ZENER 4.7V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±6.38% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R3,00800 | R30,08 |
| 100 | R1,37790 | R137,79 |
| 500 | R1,32752 | R663,76 |
| 1 000 | R1,15948 | R1 159,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,89061 | R2 671,83 |
| 6 000 | R0,87381 | R5 242,86 |
| 9 000 | R0,72257 | R6 503,13 |
| 15 000 | R0,69003 | R10 350,45 |
| 21 000 | R0,64249 | R13 492,29 |

