
BZX84C4V7LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C4V7LT116TR-ND - Tape & Reel (TR) 846-BZX84C4V7LT116CT-ND - Cut Tape (CT) 846-BZX84C4V7LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7LT116 |
Description | DIODE ZENER 4.7V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±6.38% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R2,06700 | R20,67 |
| 100 | R0,77300 | R77,30 |
| 500 | R0,75618 | R378,09 |
| 1 000 | R0,73938 | R739,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,67955 | R2 038,65 |
| 6 000 | R0,60693 | R3 641,58 |
| 9 000 | R0,56988 | R5 128,92 |
| 15 000 | R0,52819 | R7 922,85 |
| 21 000 | R0,50349 | R10 573,29 |
| 30 000 | R0,47945 | R14 383,50 |
| 75 000 | R0,42668 | R32 001,00 |
| 150 000 | R0,39406 | R59 109,00 |
| 300 000 | R0,36663 | R109 989,00 |

