G3VM-3FL(TR) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 212
Unit Price: R47,39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R80,83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R49,66019
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 485
Unit Price: R41,67000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 925
Unit Price: R35,46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3 821
Unit Price: R35,46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3 252
Unit Price: R35,62000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 41 798
Unit Price: R35,46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 973
Unit Price: R35,46000
Datasheet

Parametric Equivalent


Coto Technology
In Stock: 0
Unit Price: R76,73446

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1 000
Unit Price: R50,24000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 7 191
Unit Price: R38,99000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 2 266
Unit Price: R37,14000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 3 201
Unit Price: R36,97000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-3FL(TR)

DigiKey Part Number
G3VM-3FL(TR)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3VM-3FL(TR)
Description
SSR RELAY SPST-NO 120MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types