



AQV210EAX | |
|---|---|
DigiKey Part Number | 255-AQV210EAXTR-ND - Tape & Reel (TR) 255-AQV210EAXCT-ND - Cut Tape (CT) 255-AQV210EAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV210EAX |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,46000 | R35,46 |
| 10 | R31,65900 | R316,59 |
| 25 | R30,22720 | R755,68 |
| 50 | R29,19520 | R1 459,76 |
| 100 | R28,19380 | R2 819,38 |
| 250 | R26,92404 | R6 731,01 |
| 500 | R26,00050 | R13 000,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R25,10786 | R25 107,86 |
| 2 000 | R24,24523 | R48 490,46 |
| 3 000 | R23,75419 | R71 262,57 |
| 5 000 | R23,14949 | R115 747,45 |
| 7 000 | R22,75946 | R159 316,22 |







