



IS40SMT&R | |
|---|---|
DigiKey Part Number | 58-IS40SMT&RTR-ND - Tape & Reel (TR) 58-IS40SMT&RCT-ND - Cut Tape (CT) 58-IS40SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS40SMT&R |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.18VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,24000 | R50,24 |
| 10 | R36,56600 | R365,66 |
| 100 | R28,44080 | R2 844,08 |
| 500 | R24,86924 | R12 434,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R23,70591 | R23 705,91 |
| 2 000 | R22,72094 | R45 441,88 |
| 3 000 | R22,21674 | R66 650,22 |
| 5 000 | R21,64802 | R108 240,10 |
| 7 000 | R21,31004 | R149 170,28 |

