BZT5250H-B30X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,70112
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,63586
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 950
Unit Price: R3,19000
Datasheet
Zener Diode 30 V 375 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT5250H-B30X

DigiKey Part Number
1727-BZT5250H-B30XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT5250H-B30X
Description
DIODE ZENER 30V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 30 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
375 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,67334R2 020,02
6 000R0,60130R3 607,80
9 000R0,56454R5 080,86
15 000R0,52319R7 847,85
21 000R0,49867R10 472,07
30 000R0,47483R14 244,90
75 000R0,42247R31 685,25
150 000R0,39010R58 515,00
300 000R0,36289R108 867,00
Manufacturers Standard Package