


BZT52B30 RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B30RHGTR-ND - Tape & Reel (TR) 1801-BZT52B30RHGCT-ND - Cut Tape (CT) 1801-BZT52B30RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B30 RHG |
Description | DIODE ZENER 30V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B30 RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,94900 | R19,49 |
| 100 | R1,20480 | R120,48 |
| 500 | R0,87784 | R438,92 |
| 1 000 | R0,77147 | R771,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,63586 | R1 907,58 |
| 6 000 | R0,56730 | R3 403,80 |
| 9 000 | R0,53229 | R4 790,61 |
| 15 000 | R0,49294 | R7 394,10 |
| 21 000 | R0,46960 | R9 861,60 |
| 30 000 | R0,44691 | R13 407,30 |
| 75 000 | R0,39706 | R29 779,50 |
| 150 000 | R0,36624 | R54 936,00 |
| 300 000 | R0,34034 | R102 102,00 |

