Parametric Equivalent
Parametric Equivalent

BZT5250H-B30-QX | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-B30-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B30-QX |
Description | DIODE ZENER 30V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 30 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,70112 | R2 103,36 |
| 6 000 | R0,62654 | R3 759,24 |
| 9 000 | R0,58846 | R5 296,14 |
| 15 000 | R0,54565 | R8 184,75 |
| 21 000 | R0,52026 | R10 925,46 |
| 30 000 | R0,49558 | R14 867,40 |
| 75 000 | R0,44137 | R33 102,75 |
| 150 000 | R0,40786 | R61 179,00 |
| 300 000 | R0,37969 | R113 907,00 |



