GRM188C80J225ME19D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 4 134 391
Unit Price: R1,68000
Datasheet

Direct


TDK
In Stock: 8 651
Unit Price: R3,53000
Datasheet

Upgrade


TDK
In Stock: 7 505
Unit Price: R3,53000
Datasheet

Upgrade


TDK
In Stock: 1 877
Unit Price: R3,02000
Datasheet

Upgrade


TDK
In Stock: 2 970
Unit Price: R3,02000
Datasheet

Upgrade


TDK
In Stock: 15 566
Unit Price: R2,52000
Datasheet

Upgrade


TDK
In Stock: 4 744
Unit Price: R2,52000
Datasheet

Upgrade


TDK
In Stock: 2 865
Unit Price: R2,86000
Datasheet
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C80J225ME19D

DigiKey Part Number
GRM188C80J225ME19D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188C80J225ME19D
Description
CAP CER 2.2UF 6.3V X6S 0603
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C80J225ME19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable