
C1608X6S0J225M080AB | |
|---|---|
DigiKey Part Number | 445-C1608X6S0J225M080ABTR-ND - Tape & Reel (TR) 445-C1608X6S0J225M080ABCT-ND - Cut Tape (CT) 445-C1608X6S0J225M080ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S0J225M080AB |
Description | CAP CER 2.2UF 6.3V X6S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S0J225M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,03300 | R20,33 |
| 50 | R1,45520 | R72,76 |
| 100 | R1,27710 | R127,71 |
| 500 | R0,97866 | R489,33 |
| 1 000 | R0,88675 | R886,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,76412 | R3 056,48 |
| 8 000 | R0,71205 | R5 696,40 |
| 12 000 | R0,68595 | R8 231,40 |
| 20 000 | R0,65705 | R13 141,00 |
| 28 000 | R0,64017 | R17 924,76 |
| 40 000 | R0,62392 | R24 956,80 |

