2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S0J225K080AB

DigiKey Part Number
445-7444-2-ND - Tape & Reel (TR)
445-7444-1-ND - Cut Tape (CT)
445-7444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S0J225K080AB
Description
CAP CER 2.2UF 6.3V X6S 0603
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S0J225K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 505
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,13400R21,34
50R1,52580R76,29
100R1,34100R134,10
500R1,02774R513,87
1 000R0,93111R931,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,76412R3 056,48
8 000R0,71205R5 696,40
12 000R0,68595R8 231,40
20 000R0,65705R13 141,00
28 000R0,64017R17 924,76
40 000R0,62392R24 956,80
Manufacturers Standard Package