Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 146.00mm x 62.50mm x 12.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC42008A6W-SPR

DigiKey Part Number
3086-MC42008A6W-SPR-ND
Manufacturer
Manufacturer Product Number
MC42008A6W-SPR
Description
DISPLAY, 4x20 COB LCD, Reflectiv
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 146.00mm x 62.50mm x 12.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Reflective
Character Size
9.22mm H x 4.84mm W
Outline L x W x H
146.00mm x 62.50mm x 12.00mm
Viewing Area
123.00mm L x 42.50mm W
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
0.92mm W x 1.10mm H
Interface
Parallel
Controller Type
ST7063C, ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of R10 922,60 or more for products shipped by Midas Displays
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R444,13000R444,13
10R410,01800R4 100,18
30R380,77867R11 423,36
50R355,40460R17 770,23
100R334,90370R33 490,37
200R324,14915R64 829,83
300R301,29573R90 388,72
500R292,22156R146 110,78
1 000R276,25776R276 257,76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Color
DISPLAY, 4x20 COB LCD, Black on
In-Stock: 1
Unit Price: R599,90000
DISPLAY, 4x20 COB LCD, Black on
In-Stock: 0
Unit Price: R536,89000
DISPLAY, 4x20 COB LCD, White on
In-Stock: 20
Unit Price: R638,05000