
MC42008A6W-FPTLW | |
|---|---|
DigiKey Part Number | 3086-MC42008A6W-FPTLW-ND |
Manufacturer | |
Manufacturer Product Number | MC42008A6W-FPTLW |
Description | DISPLAY, 4x20 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 62.50mm x 14.50mm | |
Viewing Area | 123.00mm L x 42.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R599,90000 | R599,90 |
| 10 | R553,69200 | R5 536,92 |
| 30 | R514,20233 | R15 426,07 |
| 50 | R479,92220 | R23 996,11 |
| 100 | R452,19560 | R45 219,56 |
| 200 | R435,72770 | R87 145,54 |
| 300 | R413,21037 | R123 963,11 |
| 500 | R399,43108 | R199 715,54 |
| 1 000 | R378,25804 | R378 258,04 |





