Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 14.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC42008A6W-BNMLW

DigiKey Part Number
3086-MC42008A6W-BNMLW-ND
Manufacturer
Manufacturer Product Number
MC42008A6W-BNMLW
Description
DISPLAY, 4x20 COB LCD, White on
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 14.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
9.22mm H x 4.84mm W
Outline L x W x H
146.00mm x 62.50mm x 14.50mm
Viewing Area
123.00mm W x 42.50mm H
Backlight
LED - White
Voltage - Supply
5V
Dot Size
0.92mm W x 1.10mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of R10 922,60 or more for products shipped by Midas Displays
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R638,05000R638,05
10R588,98000R5 889,80
30R546,80200R16 404,06
50R510,33740R25 516,87
100R477,90580R47 790,58
200R461,10175R92 220,35
300R438,08027R131 424,08
500R423,96492R211 982,46
1 000R402,62384R402 623,84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Color
DISPLAY, 4x20 COB LCD, Black on
In-Stock: 1
Unit Price: R599,90000
DISPLAY, 4x20 COB LCD, Black on
In-Stock: 0
Unit Price: R536,89000
DISPLAY, 4x20 COB LCD, Reflectiv
In-Stock: 48
Unit Price: R444,13000