BZX584C33-T3P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,60717
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,62053
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,78926
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,59375
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,33398
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,75887
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: R3,70000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R3,36000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R1,29794
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,57484
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7 780
Unit Price: R3,36000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3 290
Unit Price: R2,35000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 6 920
Unit Price: R2,35000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet
Zener Diode 33 V 150 mW ±6.06% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C33-T3P

DigiKey Part Number
353-BZX584C33-T3PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX584C33-T3P
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 150 mW ±6.06% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
150 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,69496R2 084,88
6 000R0,62094R3 725,64
9 000R0,58317R5 248,53
15 000R0,54066R8 109,90
21 000R0,51547R10 824,87
30 000R0,49098R14 729,40
75 000R0,43718R32 788,50
150 000R0,40392R60 588,00
300 000R0,37597R112 791,00
Manufacturers Standard Package