Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C33-AU_R1_000A1

DigiKey Part Number
3757-BZX584C33-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX584C33-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX584C33-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C33-AU_R1_000A1
Description
DIODE ZENER 33V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23.1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 290
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,64225R3 211,25
10 000R0,42817R4 281,70
15 000R0,20485R3 072,75
25 000R0,18803R4 700,75
35 000R0,17388R6 085,80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,52900R15,29
100R0,78980R78,98
500R0,74106R370,53
1 000R0,65872R658,72
Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,63000R16,30
100R0,84020R84,02
500R0,75618R378,09
1 000R0,67216R672,16
* All Digi-Reel orders will add a R92,00 reeling fee.