Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584C33L-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C33L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C33L-TP |
Description | ZENER DIODES,300MW 33V, SOD-523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R0,33398 | R2 671,84 |
| 16 000 | R0,29838 | R4 774,08 |
| 24 000 | R0,28021 | R6 725,04 |
| 40 000 | R0,25978 | R10 391,20 |
| 56 000 | R0,24766 | R13 868,96 |
| 80 000 | R0,23589 | R18 871,20 |
| 200 000 | R0,21002 | R42 004,00 |
| 400 000 | R0,19403 | R77 612,00 |
| 800 000 | R0,18058 | R144 464,00 |



