V14H25PL3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R6,95452
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,77017
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,77017
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R6,95452
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,77017
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H25PL3T

DigiKey Part Number
V14H25PL3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14H25PL3T
Description
VARISTOR 39V 3KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
3 kA
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
6200 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500R7,77017R27 195,60