Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H25PL1T | |
|---|---|
DigiKey Part Number | V14H25PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14H25PL1T |
Description | VARISTOR 39V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 3 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R7,77017 | R27 195,60 |



