V14H25PL2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R6,95452
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,77017
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,77017
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R6,95452
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R7,77017
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H25PL2T

DigiKey Part Number
V14H25PL2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14H25PL2T
Description
VARISTOR 39V 3KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
3 kA
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
6200 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500R7,77017R27 195,60