SR211C104KAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 335
Unit Price: R10,59000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R3,30299
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R3,30299
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R3,30299
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R3,09188
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R3,46521
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R1,83696
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 103
Unit Price: R5,71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R1,99338
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 19 919
Unit Price: R7,56000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C104KAATR2

DigiKey Part Number
478-SR211C104KAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211C104KAATR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,78330R8 349,90
Manufacturers Standard Package