
SR211C104KARAP2 | |
|---|---|
DigiKey Part Number | 478-SR211C104KARAP2CT-ND - Cut Tape (CT) 478-SR211C104KARAP2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR211C104KARAP2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211C104KARAP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,34400 | R33,44 |
| 50 | R2,45000 | R122,50 |
| 100 | R2,17280 | R217,28 |
| 500 | R1,79030 | R895,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,04818 | R6 144,54 |
| 6 000 | R2,01444 | R12 086,64 |
| 9 000 | R1,98866 | R17 897,94 |
| 15 000 | R1,85763 | R27 864,45 |
| 21 000 | R1,85222 | R38 896,62 |
| 30 000 | R1,72586 | R51 775,80 |
| 36 000 | R1,72343 | R62 043,48 |
| 72 000 | R1,71503 | R123 482,16 |
| 75 000 | R1,71457 | R128 592,75 |

