0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C104KARTR2

DigiKey Part Number
478-13114-2-ND - Tape & Reel (TR)
478-13114-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211C104KARTR2
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR211C104KARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 869
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,56000R7,56
10R4,35200R43,52
50R3,23640R161,82
100R2,87680R287,68
500R2,04976R1 024,88
1 000R1,88356R1 883,56
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,76655R5 299,65
6 000R1,71706R10 302,36
9 000R1,70968R15 387,12
15 000R1,70127R25 519,05
21 000R1,69622R35 620,62
30 000R1,69087R50 726,10
Manufacturers Standard Package