AU02ZC333MA72A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R1,91744
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R1,87809
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,04720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,24496
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R0,12275
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,10504
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,08622
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,26730
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,22688
Datasheet
0.033 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU02ZC333MA72A

DigiKey Part Number
478-AU02ZC333MA72ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU02ZC333MA72A
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R21,35111R427 022,20